


AD650BD | |
|---|---|
DigiKey Part Number | AD650BD-ND |
Manufacturer | |
Manufacturer Product Number | AD650BD |
Description | IC F/V & V/F CONV 1MHZ 14CDIP |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD650BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 1 MHz | |
Full Scale | ±150ppm/°C | |
Linearity | ±0.1% | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |

