Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Introducing Power by Linear

AD586BRZ-REEL7

DigiKey Part Number
AD586BRZ-REEL7TR-ND - Tape & Reel (TR)
AD586BRZ-REEL7CT-ND - Cut Tape (CT)
AD586BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD586BRZ-REEL7
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD586BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
10.8V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,822
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥4,364.00000¥4,364
10¥3,513.50000¥35,135
25¥3,300.92000¥82,523
100¥3,231.70000¥323,170
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥2,918.53800¥2,918,538
Manufacturers Standard Package
Unit Price without JCT:¥4,364.00000
Unit Price with JCT:¥4,800.40000