Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Introducing Power by Linear

AD581SH/883B

DigiKey Part Number
AD581SH/883B-ND
Manufacturer
Manufacturer Product Number
AD581SH/883B
Description
IC VREF SERIES 10V TO5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Datasheet
 Datasheet
EDA/CAD Models
AD581SH/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
-
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 30V
Current - Supply
1mA
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
25¥13,775.80000¥344,395
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥13,775.80000
Unit Price with JCT:¥15,153.38000