


AD5725ARSZ-500RL7 | |
|---|---|
DigiKey Part Number | AD5725ARSZ-500RL7TR-ND - Tape & Reel (TR) AD5725ARSZ-500RL7CT-ND - Cut Tape (CT) AD5725ARSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5725ARSZ-500RL7 |
Description | IC DAC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5725ARSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,440.00000 | ¥3,440 |
| 10 | ¥2,747.90000 | ¥27,479 |
| 25 | ¥2,575.20000 | ¥64,380 |
| 100 | ¥2,491.79000 | ¥249,179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,240.32800 | ¥1,120,164 |
| Unit Price without JCT: | ¥3,440.00000 |
|---|---|
| Unit Price with JCT: | ¥3,784.00000 |










