AD5627BCPZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,479
Unit Price: ¥1,492.00000
Datasheet
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5627BCPZ-REEL7

DigiKey Part Number
505-AD5627BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5627BCPZ-REEL7
Description
IC DAC 12BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5627BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
10-VFDFN Exposed Pad, CSP
Settling Time
4.5µs
Supplier Device Package
10-LFCSP-WD (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5697RBCPZ-RL7Analog Devices Inc.1,479AD5697RBCPZ-RL7CT-ND¥1,492.00000Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥774.09667¥1,161,145
Manufacturers Standard Package
Unit Price without JCT:¥774.09667
Unit Price with JCT:¥851.50634