


AD5398BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5398BCBZ-REEL7TR-ND - Tape & Reel (TR) AD5398BCBZ-REEL7CT-ND - Cut Tape (CT) AD5398BCBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5398BCBZ-REEL7 |
Description | IC DAC 10BIT 9-WLCSP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69) |
Datasheet | Datasheet |
EDA/CAD Models | AD5398BCBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 250µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±1 (Max) | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.52x1.69) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥640.00000 | ¥640 |
| 10 | ¥482.90000 | ¥4,829 |
| 25 | ¥443.80000 | ¥11,095 |
| 100 | ¥400.69000 | ¥40,069 |
| 250 | ¥380.15200 | ¥95,038 |
| 500 | ¥367.76600 | ¥183,883 |
| 1,000 | ¥357.57200 | ¥357,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥899.00000 | ¥899 |
| 10 | ¥601.80000 | ¥6,018 |
| 25 | ¥524.68000 | ¥13,117 |
| 100 | ¥438.36000 | ¥43,836 |
| 250 | ¥396.44400 | ¥99,111 |
| 500 | ¥370.88600 | ¥185,443 |
| 1,000 | ¥349.65600 | ¥349,656 |
| Unit Price without JCT: | ¥640.00000 |
|---|---|
| Unit Price with JCT: | ¥704.00000 |

