


AD5398BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5398BCBZ-REEL7TR-ND - Tape & Reel (TR) AD5398BCBZ-REEL7CT-ND - Cut Tape (CT) AD5398BCBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5398BCBZ-REEL7 |
Description | IC DAC 10BIT 9-WLCSP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69) |
Datasheet | Datasheet |
EDA/CAD Models | AD5398BCBZ-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1.5, ±1 (Max) |
Number of Bits 10 | Architecture Current Sink |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 250µs (Typ) | Package / Case 9-UFBGA, WLCSP |
Output Type Voltage - Unbuffered | Supplier Device Package 9-WLCSP (1.52x1.69) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5398ABCBZ-REEL7 | Analog Devices Inc. | 972 | 505-AD5398ABCBZ-REEL7CT-ND | ¥283.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥658.00000 | ¥658 |
| 10 | ¥497.40000 | ¥4,974 |
| 25 | ¥457.08000 | ¥11,427 |
| 100 | ¥412.72000 | ¥41,272 |
| 250 | ¥391.55200 | ¥97,888 |
| 500 | ¥378.80000 | ¥189,400 |
| 1,000 | ¥368.29900 | ¥368,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥899.00000 | ¥899 |
| 10 | ¥601.80000 | ¥6,018 |
| 25 | ¥524.68000 | ¥13,117 |
| 100 | ¥438.36000 | ¥43,836 |
| 250 | ¥396.44400 | ¥99,111 |
| 500 | ¥370.88600 | ¥185,443 |
| 1,000 | ¥349.65600 | ¥349,656 |
| Unit Price without JCT: | ¥658.00000 |
|---|---|
| Unit Price with JCT: | ¥723.80000 |

