Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5272BRMZ-50

DigiKey Part Number
505-AD5272BRMZ-50-ND
Manufacturer
Manufacturer Product Number
AD5272BRMZ-50
Description
IC DIG POT 50K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5272BRMZ-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Selectable Address
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥894.00000¥894
10¥682.70000¥6,827
50¥598.10000¥29,905
100¥571.89000¥57,189
250¥544.24400¥136,061
500¥527.57200¥263,786
1,000¥513.85300¥513,853
2,500¥499.37160¥1,248,429
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥894.00000
Unit Price with JCT:¥983.40000