SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6

AD5246BKSZ5-RL7

DigiKey Part Number
AD5246BKSZ5-RL7TR-ND - Tape & Reel (TR)
AD5246BKSZ5-RL7CT-ND - Cut Tape (CT)
AD5246BKSZ5-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5246BKSZ5-RL7
Description
IC DGTL POT 5KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5246BKSZ5-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,265
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥450.00000¥450
10¥284.20000¥2,842
25¥241.00000¥6,025
100¥192.15000¥19,215
250¥168.16400¥42,041
500¥153.40400¥76,702
1,000¥141.04100¥141,041
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥125.86367¥377,591
Manufacturers Standard Package
Unit Price without JCT:¥450.00000
Unit Price with JCT:¥495.00000