R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S82AHPZ-REEL

DigiKey Part Number
AD2S82AHPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD2S82AHPZ-REEL
Description
IC DAS/ADC/DAC SPECIAL 44-PLCC
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
AD2S82AHPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
10, 12, 14, 16 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types