
AD1583WBRTZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD1583WBRTZ-R7TR-ND - Tape & Reel (TR) 505-AD1583WBRTZ-R7CT-ND - Cut Tape (CT) 505-AD1583WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1583WBRTZ-R7 |
Description | IC VREF SERIES 0.27% SOT23-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.27% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.27% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 85µVp-p | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | 3.2V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥819.00000 | ¥819 |
| 10 | ¥624.00000 | ¥6,240 |
| 25 | ¥575.24000 | ¥14,381 |
| 100 | ¥521.51000 | ¥52,151 |
| 250 | ¥512.63200 | ¥128,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥452.09567 | ¥1,356,287 |
| Unit Price without JCT: | ¥819.00000 |
|---|---|
| Unit Price with JCT: | ¥900.90000 |

