
130008-HMC921LP4E | |
---|---|
DigiKey Part Number | 1127-2203-ND |
Manufacturer | |
Manufacturer Product Number | 130008-HMC921LP4E |
Description | BOARD EVAL HMC921LP4E 1900MHZ |
Customer Reference | |
Detailed Description | HMC921LP4E - Amplifier 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC921LP4E | |
Note | - | |
Base Product Number |