
121492-HMC602LP4 | |
|---|---|
DigiKey Part Number | 1127-2850-ND |
Manufacturer | |
Manufacturer Product Number | 121492-HMC602LP4 |
Description | HMC602LP4 EVAL PCB |
Customer Reference | |
Detailed Description | HMC602LP4 - Log Detector/Controller 1MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Log Detector/Controller | |
Frequency | 1MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC602LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 1MHz ~ 8GHz | |
Function | Log Detector/Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,712.00000 | ¥25,712 |
| Unit Price without JCT: | ¥25,712.00000 |
|---|---|
| Unit Price with JCT: | ¥28,283.20000 |

