
119936-HMC686LP4 | |
|---|---|
DigiKey Part Number | 1127-2140-ND |
Manufacturer | |
Manufacturer Product Number | 119936-HMC686LP4 |
Description | BOARD EVAL HMC686LP4E |
Customer Reference | |
Detailed Description | HMC686LP4 - Mixer 700MHz ~ 1.1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119936-HMC686LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 700MHz ~ 1.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC686LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 1.1GHz | |
Function | Mixer | |
Base Product Number |


