
110409-HMC452ST89 | |
|---|---|
DigiKey Part Number | 1127-2082-ND |
Manufacturer | |
Manufacturer Product Number | 110409-HMC452ST89 |
Description | BOARD EVAL HMC452ST89E 400MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC452ST89 - Amplifier 400MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110409-HMC452ST89 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 400MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC452ST89 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥92,105.00000 | ¥92,105 |
| 10 | ¥92,025.20000 | ¥920,252 |
| Unit Price without JCT: | ¥92,105.00000 |
|---|---|
| Unit Price with JCT: | ¥101,315.50000 |

