HMC452ST89 - Amplifier 1.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108712-HMC452ST89

DigiKey Part Number
1127-2039-ND
Manufacturer
Manufacturer Product Number
108712-HMC452ST89
Description
BOARD EVAL HMC452ST89 1900MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC452ST89 - Amplifier 1.9GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
108712-HMC452ST89 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC452ST89
Note
-
RF Type
-
RF Frequency
1.9GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥99,671.00000¥99,671
Manufacturers Standard Package
Unit Price without JCT:¥99,671.00000
Unit Price with JCT:¥109,638.10000