
SC1905A-00A00E | |
|---|---|
DigiKey Part Number | 505-SC1905A-00A00ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1905A-00A00E |
Description | 225MHZ TO 3800MHZ RF POWER AMPLI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier General Purpose 698MHz ~ 3.8GHz 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1905A-00A00E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 64-QFN (9x9) |
Function Amplifier | Base Product Number |
Frequency 698MHz ~ 3.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥20,667.25600 | ¥10,333,628 |
| Unit Price without JCT: | ¥20,667.25600 |
|---|---|
| Unit Price with JCT: | ¥22,733.98160 |



