
MAXQ3210-EJX+ | |
|---|---|
DigiKey Part Number | MAXQ3210-EJX+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ3210-EJX+ |
Description | IC MCU 16BIT 2KB EEPROM 24TSSOP |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 3.6MHz 2KB (1K x 16) EEPROM 24-TSSOP |
Category | Program Memory Type EEPROM |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 3.6MHz | Supplier Device Package 24-TSSOP |
Peripherals LED, Power-Fail Reset, POR, PWM, WDT | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 15 | Base Product Number |
Program Memory Size |

