MAX987EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,578
Unit Price: ¥942.00000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX987EUK-T

DigiKey Part Number
MAX987EUK-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX987EUK-T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX987EUK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
96µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
210ns
Part Status
Obsolete
Hysteresis
±2.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
5mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX987EUK+TAnalog Devices Inc./Maxim Integrated3,578MAX987EUK+TCT-ND¥942.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes