
MAX987ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX987ESA+TTR-ND - Tape & Reel (TR) 175-MAX987ESA+TCT-ND - Cut Tape (CT) 175-MAX987ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX987ESA+T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX987ESA+T Models |
Category | Current - Quiescent (Max) 96µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 210ns |
Part Status Active | Hysteresis ±2.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥518.00000 | ¥518 |
| 10 | ¥388.00000 | ¥3,880 |
| 25 | ¥355.36000 | ¥8,884 |
| 100 | ¥319.57000 | ¥31,957 |
| 250 | ¥302.49200 | ¥75,623 |
| 500 | ¥297.48800 | ¥148,744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥274.77080 | ¥686,927 |
| 5,000 | ¥269.37920 | ¥1,346,896 |
| Unit Price without JCT: | ¥518.00000 |
|---|---|
| Unit Price with JCT: | ¥569.80000 |

