32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9767ETJ+T

DigiKey Part Number
MAX9767ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9767ETJ+T
Description
IC AMP CLSS AB STER 750MW 32TQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 32-TQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
750mW x 2 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Microphone, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types