Amplifier IC 2-Channel (Stereo) Class D 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX9741ETN+D

DigiKey Part Number
MAX9741ETN+D-ND
Manufacturer
Manufacturer Product Number
MAX9741ETN+D
Description
IC AMP CLASS D STEREO 12W 56TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9741ETN+D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 25V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
56-TQFN (8x8)
Output Type
2-Channel (Stereo)
Package / Case
56-WFQFN Exposed Pad
Max Output Power x Channels @ Load
12W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 777
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Tube
QuantityUnit PriceExt Price
111¥954.50450¥105,950
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥954.50450
Unit Price with JCT:¥1,049.95495