
MAX96709GTG/V+T | |
---|---|
DigiKey Part Number | MAX96709GTG/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX96709GTG/V+T |
Description | IC SERIALIZER GMSL 1.5GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer Input Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96709GTG/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥1,233.19600 | ¥3,082,990 |
Unit Price without JCT: | ¥1,233.19600 |
---|---|
Unit Price with JCT: | ¥1,356.51560 |