Direct

MAX951ESA | |
|---|---|
DigiKey Part Number | MAX951ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX951ESA |
Description | IC AMP COMP REF 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX951ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier, Comparator, Reference | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


