
MAX9281GTM/V+ | |
|---|---|
DigiKey Part Number | 505-MAX9281GTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9281GTM/V+ |
Description | IC SERIALIZER 3.12GBPS 48TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9281GTM/V+ Models |
Category | Number of Inputs 30 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 1.7V ~ 1.9V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 3.12Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type LVDS | Supplier Device Package 48-TQFN (7x7) |
Output Type CML | Base Product Number |

