
MAX9095ASD+T | |
|---|---|
DigiKey Part Number | MAX9095ASD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9095ASD+T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9095ASD+T Models |
Category | Current - Output (Typ) 35mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 400µA |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 110ns |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥376.21080 | ¥940,527 |
| Unit Price without JCT: | ¥376.21080 |
|---|---|
| Unit Price with JCT: | ¥413.83188 |

