MAX9051AESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: ¥725.00000
Datasheet
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9051AESA

DigiKey Part Number
MAX9051AESA-ND
Manufacturer
Manufacturer Product Number
MAX9051AESA
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9051AESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
8mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
72µA
Packaging
Tube
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
450ns
Type
with Voltage Reference
Hysteresis
±3mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
1pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9051AESA+Analog Devices Inc./Maxim Integrated147505-MAX9051AESA+-ND¥725.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable