MAX9031AXK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 11,499
Unit Price: ¥269.00000
Datasheet

Similar


STMicroelectronics
In Stock: 19,637
Unit Price: ¥286.00000
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9031AXK-T

DigiKey Part Number
MAX9031AXK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9031AXK-T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9031AXK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
55µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
228ns
Part Status
Obsolete
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
1mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.008µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9031AXK+TAnalog Devices Inc./Maxim Integrated11,499MAX9031AXK+TCT-ND¥269.00000Direct
TS331ICTSTMicroelectronics19,637497-10554-1-ND¥286.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable