
MAX8743EEI+T | |
|---|---|
DigiKey Part Number | MAX8743EEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8743EEI+T |
Description | IC REG CTRLR BUCK 28QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP |
EDA/CAD Models | MAX8743EEI+T Models |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 200kHz, 300kHz, 420kHz, 540kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good, Pulse Skipping |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-QSOP |
Output Phases 1 | Base Product Number |

