Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8518EUB+

DigiKey Part Number
MAX8518EUB+-ND
Manufacturer
Manufacturer Product Number
MAX8518EUB+
Description
IC REG LIN POS ADJ 1A 10UMAX-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX8518EUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 1A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
320 µA
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.5V
Supplier Device Package
10-uMAX-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Factory Stock: 3,100
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,762.00000¥1,762
10¥1,375.00000¥13,750
50¥1,220.50000¥61,025
100¥1,172.64000¥117,264
250¥1,122.12000¥280,530
500¥1,091.67000¥545,835
1,000¥1,066.60900¥1,066,609
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,762.00000
Unit Price with JCT:¥1,938.20000