Direct
Parametric Equivalent

MAX8211CPA | |
|---|---|
DigiKey Part Number | MAX8211CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX8211CPA |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8211CPA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8211CPA+ | Analog Devices Inc./Maxim Integrated | 229 | MAX8211CPA+-ND | ¥1,291.00000 | Direct |
| MAX8212CPA+ | Analog Devices Inc./Maxim Integrated | 321 | MAX8212CPA+-ND | ¥1,291.00000 | Parametric Equivalent |


