
MAX20094ATIK/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20094ATIK/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20094ATIK/VY+T |
Description | AUTOMOTIVE BACKUP BATTERY CHARGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-TQFN (5x5) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 6.2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 36V |
Packaging Tape & Reel (TR) | Interface I2C, SMBus |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Battery Chemistry Multi-Chemistry | Grade Automotive |
Number of Cells 1 | Qualification AEC-Q100 |
Current - Charging Constant | Mounting Type Surface Mount, Wettable Flank |
Fault Protection Over Temperature | Package / Case 28-WFQFN Exposed Pad |
Charge Current - Max 1A | Supplier Device Package 28-TQFN (5x5) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥870.14800 | ¥2,175,370 |
| Unit Price without JCT: | ¥870.14800 |
|---|---|
| Unit Price with JCT: | ¥957.16280 |

