
C315C180J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C180J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C180J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C180J1G5TA7303 |
Description | CAP CER 18PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C180J1G5TA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.40000 | ¥424 |
| 50 | ¥31.30000 | ¥1,565 |
| 100 | ¥27.95000 | ¥2,795 |
| 500 | ¥22.26200 | ¥11,131 |
| 1,000 | ¥20.50700 | ¥20,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥18.65520 | ¥46,638 |
| 5,000 | ¥17.53980 | ¥87,699 |
| 7,500 | ¥16.98147 | ¥127,361 |
| 12,500 | ¥16.36248 | ¥204,531 |
| 17,500 | ¥16.00063 | ¥280,011 |
| 25,000 | ¥15.65256 | ¥391,314 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

