Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 5A 20-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77816BEWP+T

DigiKey Part Number
MAX77816BEWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77816BEWP+T
Description
IC REG BUCK BOOST ADJ 5A 20WLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 5A 20-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77816BEWP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.14V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-WLP (1.83x2.13)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥360.11840¥900,296
Manufacturers Standard Package
Unit Price without JCT:¥360.11840
Unit Price with JCT:¥396.13024