Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX767CAP+

DigiKey Part Number
MAX767CAP+-ND
Manufacturer
Manufacturer Product Number
MAX767CAP+
Description
IC REG CTRLR BUCK 20SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX767CAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
200kHz, 300kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types