
MAX7432EUD+T | |
|---|---|
DigiKey Part Number | MAX7432EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7432EUD+T |
Description | IC FILTER 5MHZ LOW PASS 14TSSOP |
Customer Reference | |
Detailed Description | Filter IC Low Pass 6th Order 5MHz 14-TSSOP |
Category | Filter Order 6th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Filter Type Low Pass | Supplier Device Package 14-TSSOP |
Frequency - Cutoff or Center 5MHz | Base Product Number |
Number of Filters 3 |

