
MAX7316AEE+T | |
|---|---|
DigiKey Part Number | MAX7316AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7316AEE+T |
Description | IC XPNDR 400KHZ I2C SMBUS 16QSOP |
Customer Reference | |
Detailed Description | I/O Expander 10 I2C, SMBus 400 kHz 16-QSOP |
EDA/CAD Models | MAX7316AEE+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 50mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 10 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 16-QSOP |
Features PWM | Base Product Number |

