
MAX7232CFIPL+ | |
|---|---|
DigiKey Part Number | MAX7232CFIPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7232CFIPL+ |
Description | IC DRVR 7 SEGMNT 10 DIGIT 40DIP |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7232CFIPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | 3-Wire Serial | |
Digits or Characters | 10 Digits | |
Current - Supply | 30 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,286.00000 | ¥1,286 |
| 10 | ¥1,093.00000 | ¥10,930 |
| 30 | ¥1,011.20000 | ¥30,336 |
| Unit Price without JCT: | ¥1,286.00000 |
|---|---|
| Unit Price with JCT: | ¥1,414.60000 |

