
MAX7037EVKIT315# | |
|---|---|
DigiKey Part Number | MAX7037EVKIT315#-ND |
Manufacturer | |
Manufacturer Product Number | MAX7037EVKIT315# |
Description | MAX7037 EVAL KIT TUNED TO 315MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX7037 - Transceiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX7037 |
Packaging Box | RF Frequency 315MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 315MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52,230.00000 | ¥52,230 |
| Unit Price without JCT: | ¥52,230.00000 |
|---|---|
| Unit Price with JCT: | ¥57,453.00000 |

