MAX6954APL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet
40 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6954APL

DigiKey Part Number
MAX6954APL-ND
Manufacturer
Manufacturer Product Number
MAX6954APL
Description
IC DRVR 7/14/16SEG 8/16DGT 40DIP
Customer Reference
Detailed Description
LED Driver 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6954APL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7, 14, 16 Segment, Common Cathode
Interface
4-Wire Serial
Digits or Characters
8 Digits, 16 Digits
Current - Supply
22 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable