Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX687CSA+T

DigiKey Part Number
MAX687CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX687CSA+T
Description
IC REG LINEAR 3.3V 1A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX687CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
250 µA
Part Status
Obsolete
Control Features
Current Limit, Enable, Power Fail
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
11V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.04V @ 200mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types