Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6746KA31+T

DigiKey Part Number
175-MAX6746KA31+TTR-ND - Tape & Reel (TR)
175-MAX6746KA31+TCT-ND - Cut Tape (CT)
175-MAX6746KA31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6746KA31+T
Description
IC RESET MPU W/ADJ RESET SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6746KA31+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,875
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,178.00000¥1,178
10¥907.90000¥9,079
25¥840.32000¥21,008
100¥765.92000¥76,592
250¥742.45200¥185,613
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥672.94200¥1,682,355
Manufacturers Standard Package
Unit Price without JCT:¥1,178.00000
Unit Price with JCT:¥1,295.80000