
MAX6713TEXS | |
|---|---|
DigiKey Part Number | 2156-MAX6713TEXS-ND |
Manufacturer | |
Manufacturer Product Number | MAX6713TEXS |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6713TEXS Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 3.08V | Base Product Number |

