
MAX6696YAEE+ | |
|---|---|
DigiKey Part Number | MAX6696YAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6696YAEE+ |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6696YAEE+ Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±3.8°C (±4.4°C) |
Part Status Active | Test Condition 45°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,045.44000 | ¥104,544 |
| Unit Price without JCT: | ¥1,045.44000 |
|---|---|
| Unit Price with JCT: | ¥1,149.98400 |

