175~21-0061~UB~10
cms-photo-disclaimer

MAX6695AUB+T

cms-digikey-product-number
175-MAX6695AUB+TTR-ND - Tape & Reel (TR)
175-MAX6695AUB+TCT-ND - Cut Tape (CT)
175-MAX6695AUB+TDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
MAX6695AUB+T
cms-description
SENSOR DIGITAL -40C-125C 10UMAX
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-uMAX/uSOP
Datasheet
 Datasheet
cms-eda-cad-models
MAX6695AUB+T Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±4.5°C)
Test Condition
45°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2,500
Factory Stock: 7,500
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1¥1,242.00000¥1,242
5¥1,121.40000¥5,607
10¥1,076.30000¥10,763
25¥1,022.64000¥25,566
50¥985.92000¥49,296
100¥952.24000¥95,224
500¥924.74000¥462,370
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2,500¥755.50640¥1,888,766
cms-manufacturer-standard-package
Unit Price without JCT:¥1,242.00000
Unit Price with JCT:¥1,366.20000