
MAX6653AEE+T | |
---|---|
DigiKey Part Number | MAX6653AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6653AEE+T |
Description | IC TEMP MON FAN CNTRL 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6653AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±1°C(Max) | |
Topology | ADC, Multiplexer, Register Bank, Tachometer | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥824.44040 | ¥2,061,101 |
Unit Price without JCT: | ¥824.44040 |
---|---|
Unit Price with JCT: | ¥906.88444 |