
MAX6641AUB96+ | |
|---|---|
DigiKey Part Number | MAX6641AUB96+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6641AUB96+ |
Description | IC TEMP MONITOR SMBUS 10UMAX |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6641AUB96+ Models |
Category | Output Type SMBus |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Tube | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Fan Control, Temp Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 125°C, 0° ~ 255°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±4°C(Max) | Supplier Device Package 10-uMAX/uSOP |
Topology ADC, PWM Generator, Tach Counter | Base Product Number |

