
MAX6504UKP015+T | |
|---|---|
DigiKey Part Number | MAX6504UKP015+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6504UKP015+T |
Description | THERMOSTAT 15DEGC ACT HI SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 15°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6504UKP015+T Models |
Category | Output Function UnderTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 30µA |
Trip Temperature Threshold Cold | Operating Temperature -55°C ~ 135°C |
Switching Temperature 15°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |

