
MAX6323GUT46+T | |
---|---|
DigiKey Part Number | MAX6323GUT46+TTR-ND - Tape & Reel (TR) MAX6323GUT46+TCT-ND - Cut Tape (CT) MAX6323GUT46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6323GUT46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6323GUT46+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,055.00000 | ¥1,055 |
10 | ¥811.20000 | ¥8,112 |
25 | ¥750.48000 | ¥18,762 |
100 | ¥683.63000 | ¥68,363 |
250 | ¥651.77600 | ¥162,944 |
500 | ¥632.57400 | ¥316,287 |
1,000 | ¥616.76700 | ¥616,767 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥600.08400 | ¥1,500,210 |
Unit Price without JCT: | ¥1,055.00000 |
---|---|
Unit Price with JCT: | ¥1,160.50000 |