
MAX6320PUK31BX/V+T | |
|---|---|
DigiKey Part Number | MAX6320PUK31BX/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6320PUK31BX/V+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6320PUK31BX/V+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 3.08V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,325.69560 | ¥3,314,239 |
| Unit Price without JCT: | ¥1,325.69560 |
|---|---|
| Unit Price with JCT: | ¥1,458.26516 |

